S14100034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S14100034

S14100034

DigiKey Part Number
732-7165-ND
Manufacturer
Manufacturer Product Number
S14100034
Description
FIXED IND 22UH 18A 4.5 MOHM TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Toroidal Inductor 18 A 4.5mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,44000 €3,44 €
103,27300 €32,73 €
162,94938 €47,19 €
322,72500 €87,20 €
642,48594 €159,10 €
2562,26461 €579,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,09360 €