
970320365 | |
|---|---|
DigiKey Part Number | 732-13033-ND |
Manufacturer | |
Manufacturer Product Number | 970320365 |
Description | HEX STANDOFF M3 POLYAMIDE 32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 1.260" (32.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.260" (32.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 1,16220 € | 58,11 € |
| 100 | 1,04080 € | 104,08 € |
| 250 | 0,96780 € | 241,95 € |
| 500 | 0,91958 € | 459,79 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



