
970120327 | |
---|---|
DigiKey Part Number | 732-970120327-ND |
Manufacturer | |
Manufacturer Product Number | 970120327 |
Description | HEX STANDOFF M3 SS 12MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.472" (12.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,47000 € | 1,47 € |
10 | 1,37100 € | 13,71 € |
50 | 1,19980 € | 59,99 € |
100 | 1,05300 € | 105,30 € |
500 | 0,97970 € | 489,85 € |
2.000 | 0,93106 € | 1.862,12 € |
Unit Price without VAT: | 1,47000 € |
---|---|
Unit Price with VAT: | 1,74930 € |