Round Spacer Unthreaded Polyamide 0.787" (20.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960200021

DigiKey Part Number
732-12727-ND
Manufacturer
Manufacturer Product Number
960200021
Description
ROUND SPACER POLYAMIDE 20MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.787" (20.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
960200021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.106" (2.70mm)
Series
Diameter - Outside
0.197" (5.00mm)
Packaging
Bag
Between Board Height
0.787" (20.00mm)
Part Status
Active
Length - Overall
0.787" (20.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,23600 €2,36 €
500,21500 €10,75 €
1000,19380 €19,38 €
2500,17252 €43,13 €
5000,15044 €75,22 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €