



885012206046 | |
|---|---|
DigiKey Part Number | 732-7965-2-ND - Tape & Reel (TR) 732-7965-1-ND - Cut Tape (CT) 732-7965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206046 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01580 € | 1,58 € |
| 500 | 0,01128 € | 5,64 € |
| 1.000 | 0,00989 € | 9,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00781 € | 31,24 € |
| 8.000 | 0,00705 € | 56,40 € |
| 12.000 | 0,00666 € | 79,92 € |
| 20.000 | 0,00624 € | 124,80 € |
| 28.000 | 0,00599 € | 167,72 € |
| 40.000 | 0,00575 € | 230,00 € |
| 48.000 | 0,00564 € | 270,72 € |
| 96.000 | 0,00526 € | 504,96 € |
| 100.000 | 0,00524 € | 524,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


