

885012206045 | |
---|---|
DigiKey Part Number | 732-7964-2-ND - Tape & Reel (TR) 732-7964-1-ND - Cut Tape (CT) 732-7964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206045 |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
50 | 0,02220 € | 1,11 € |
100 | 0,01890 € | 1,89 € |
500 | 0,01358 € | 6,79 € |
1.000 | 0,01197 € | 11,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00954 € | 38,16 € |
8.000 | 0,00864 € | 69,12 € |
12.000 | 0,00819 € | 98,28 € |
20.000 | 0,00770 € | 154,00 € |
28.000 | 0,00741 € | 207,48 € |
40.000 | 0,00713 € | 285,20 € |
48.000 | 0,00699 € | 335,52 € |
96.000 | 0,00655 € | 628,80 € |
100.000 | 0,00652 € | 652,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |