

885012108004 | |
---|---|
DigiKey Part Number | 732-7632-2-ND - Tape & Reel (TR) 732-7632-1-ND - Cut Tape (CT) 732-7632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108004 |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,37700 € | 3,77 € |
50 | 0,28740 € | 14,37 € |
100 | 0,26000 € | 26,00 € |
500 | 0,21372 € | 106,86 € |
1.000 | 0,19944 € | 199,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18768 € | 375,36 € |
4.000 | 0,17801 € | 712,04 € |
6.000 | 0,17316 € | 1.038,96 € |
10.000 | 0,16779 € | 1.677,90 € |
14.000 | 0,16465 € | 2.305,10 € |
20.000 | 0,16162 € | 3.232,40 € |
24.000 | 0,16019 € | 3.844,56 € |
48.000 | 0,15537 € | 7.457,76 € |
50.000 | 0,15511 € | 7.755,50 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |