

885012005079 | |
---|---|
DigiKey Part Number | 732-12072-2-ND - Tape & Reel (TR) 732-12072-1-ND - Cut Tape (CT) 732-12072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005079 |
Description | CAP CER 68PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005079 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02300 € | 0,23 € |
50 | 0,01580 € | 0,79 € |
100 | 0,01340 € | 1,34 € |
500 | 0,00946 € | 4,73 € |
1.000 | 0,00825 € | 8,25 € |
2.500 | 0,00700 € | 17,50 € |
5.000 | 0,00624 € | 31,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00563 € | 56,30 € |
20.000 | 0,00512 € | 102,40 € |
30.000 | 0,00486 € | 145,80 € |
50.000 | 0,00458 € | 229,00 € |
70.000 | 0,00442 € | 309,40 € |
100.000 | 0,00426 € | 426,00 € |
120.000 | 0,00418 € | 501,60 € |
240.000 | 0,00393 € | 943,20 € |
250.000 | 0,00392 € | 980,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |