

885012005010 | |
---|---|
DigiKey Part Number | 732-7428-2-ND - Tape & Reel (TR) 732-7428-1-ND - Cut Tape (CT) 732-7428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005010 |
Description | CAP CER 33PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
50 | 0,01160 € | 0,58 € |
100 | 0,00980 € | 0,98 € |
500 | 0,00682 € | 3,41 € |
1.000 | 0,00593 € | 5,93 € |
2.500 | 0,00498 € | 12,45 € |
5.000 | 0,00440 € | 22,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00394 € | 39,40 € |
20.000 | 0,00355 € | 71,00 € |
30.000 | 0,00336 € | 100,80 € |
50.000 | 0,00315 € | 157,50 € |
70.000 | 0,00303 € | 212,10 € |
100.000 | 0,00291 € | 291,00 € |
120.000 | 0,00285 € | 342,00 € |
240.000 | 0,00266 € | 638,40 € |
250.000 | 0,00265 € | 662,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |