
885012004014 | |
---|---|
DigiKey Part Number | 732-885012004014TR-ND - Tape & Reel (TR) 732-885012004014CT-ND - Cut Tape (CT) 732-885012004014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004014 |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01500 € | 0,15 € |
50 | 0,01000 € | 0,50 € |
100 | 0,00840 € | 0,84 € |
500 | 0,00584 € | 2,92 € |
1.000 | 0,00504 € | 5,04 € |
2.500 | 0,00421 € | 10,53 € |
5.000 | 0,00371 € | 18,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00311 € | 46,65 € |
30.000 | 0,00281 € | 84,30 € |
45.000 | 0,00266 € | 119,70 € |
75.000 | 0,00250 € | 187,50 € |
105.000 | 0,00240 € | 252,00 € |
150.000 | 0,00231 € | 346,50 € |
180.000 | 0,00226 € | 406,80 € |
360.000 | 0,00212 € | 763,20 € |
375.000 | 0,00211 € | 791,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |