WE-TIF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TIF Series
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7447221103

DigiKey Part Number
732-9652-ND
Manufacturer
Manufacturer Product Number
7447221103
Description
FIXED IND 10MH 230MA 9.7 OHM TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 230 mA 9.7Ohm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
7447221103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Unshielded
DC Resistance (DCR)
9.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
260kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,27700 €12,77 €
701,10300 €77,21 €
1400,96621 €135,27 €
1.1200,89069 €997,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €