
744383360068HT | |
|---|---|
DigiKey Part Number | 732-744383360068HTTR-ND - Tape & Reel (TR) 732-744383360068HTCT-ND - Cut Tape (CT) 732-744383360068HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383360068HT |
Description | HIGH TEMP POWER INDUCTOR 3020; 0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 6.4 A 28.1mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744383360068HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,34700 € | 13,47 € |
| 50 | 1,27820 € | 63,91 € |
| 100 | 1,19190 € | 119,19 € |
| 500 | 1,08826 € | 544,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80842 € | 808,42 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

