



744062152 | |
|---|---|
DigiKey Part Number | 732-3680-2-ND - Tape & Reel (TR) 732-3680-1-ND - Cut Tape (CT) 732-3680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062152 |
Description | FIXED IND 1.5MH 80MA 8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Drum Core, Wirewound Inductor 80 mA 8Ohm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,39700 € | 13,97 € |
| 50 | 1,32800 € | 66,40 € |
| 100 | 1,22290 € | 122,29 € |
| 250 | 1,15320 € | 288,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03932 € | 519,66 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

