

74402800033 | |
---|---|
DigiKey Part Number | 732-74402800033TR-ND - Tape & Reel (TR) 732-74402800033CT-ND - Cut Tape (CT) 732-74402800033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74402800033 |
Description | FIXED IND 330NH 2.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 2.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74402800033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±35% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 550MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
10 | 1,27000 € | 12,70 € |
50 | 1,11180 € | 55,59 € |
100 | 1,04820 € | 104,82 € |
500 | 0,98390 € | 491,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,61761 € | 926,41 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,55890 € |