

742792643 | |
---|---|
DigiKey Part Number | 732-2266-2-ND - Tape & Reel (TR) 732-2266-1-ND - Cut Tape (CT) 732-2266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792643 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792643 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
50 | 0,12780 € | 6,39 € |
100 | 0,11840 € | 11,84 € |
500 | 0,11238 € | 56,19 € |
1.000 | 0,10808 € | 108,08 € |
2.000 | 0,10208 € | 204,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07798 € | 311,92 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |