

74279203 | |
---|---|
DigiKey Part Number | 732-4623-2-ND - Tape & Reel (TR) 732-4623-1-ND - Cut Tape (CT) 732-4623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279203 |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
50 | 0,17920 € | 8,96 € |
100 | 0,16470 € | 16,47 € |
500 | 0,15698 € | 78,49 € |
1.000 | 0,15097 € | 150,97 € |
2.000 | 0,14326 € | 286,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10963 € | 438,52 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |