

742792022 | |
---|---|
DigiKey Part Number | 732-1614-2-ND - Tape & Reel (TR) 732-1614-1-ND - Cut Tape (CT) 732-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792022 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
50 | 0,19220 € | 9,61 € |
100 | 0,17670 € | 17,67 € |
500 | 0,16898 € | 84,49 € |
1.000 | 0,16041 € | 160,41 € |
2.000 | 0,15355 € | 307,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11735 € | 469,40 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |