

742692002 | |
---|---|
DigiKey Part Number | 732-4518-2-ND - Tape & Reel (TR) 732-4518-1-ND - Cut Tape (CT) 732-4518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742692002 |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742692002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
50 | 0,10200 € | 5,10 € |
100 | 0,09860 € | 9,86 € |
500 | 0,09436 € | 47,18 € |
1.000 | 0,09007 € | 90,07 € |
2.000 | 0,08578 € | 171,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,07025 € | 1.053,75 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |