
68713014522 | |
---|---|
DigiKey Part Number | 732-3518-2-ND - Tape & Reel (TR) 732-3518-1-ND - Cut Tape (CT) 732-3518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68713014522 |
Description | CONN FPC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68713014522 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 1,43300 € | 14,33 € |
50 | 1,33380 € | 66,69 € |
100 | 1,23520 € | 123,52 € |
500 | 1,13744 € | 568,72 € |
1.000 | 1,03794 € | 1.037,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,88955 € | 1.779,10 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |