614105150621
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
614105150621
614105150621
614105150621
@askLorandt explains: EMC Filtering of a USB 2.0 Port

614105150621

DigiKey Part Number
732-614105150621TR-ND - Tape & Reel (TR)
732-614105150621CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
614105150621
Description
CONN RCPT USB2.0 MICRO AB VERT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
614105150621 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.097
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,67000 €16,70 €
501,54680 €77,34 €
1001,42340 €142,34 €
5001,23768 €618,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,11392 €1.670,88 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €