
3670405 | |
|---|---|
DigiKey Part Number | 732-3670405-ND |
Manufacturer | |
Manufacturer Product Number | 3670405 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.744" (18.90mm) X 1.594" (40.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 1.594" (40.50mm) | |
Width - Overall | 0.744" (18.90mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,78200 € | 13,91 € |
| 10 | 2,55700 € | 25,57 € |
| 20 | 2,32400 € | 46,48 € |
| 40 | 2,09100 € | 83,64 € |
| 48 | 1,85792 € | 89,18 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

