
3670310 | |
|---|---|
DigiKey Part Number | 732-3670310-ND |
Manufacturer | |
Manufacturer Product Number | 3670310 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.673" (17.10mm) X 1.220" (31.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Width - Overall | 0.673" (17.10mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 5 | 2,85800 € | 14,29 € |
| 10 | 2,61900 € | 26,19 € |
| 20 | 2,37950 € | 47,59 € |
| 40 | 2,14800 € | 85,92 € |
| 63 | 1,90841 € | 120,23 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |


