
3020906 | |
---|---|
DigiKey Part Number | 732-10236-ND |
Manufacturer | |
Manufacturer Product Number | 3020906 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3020906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.354" (9.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.236" (6.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,41000 € | 10,41 € |
5 | 10,13800 € | 50,69 € |
10 | 9,21800 € | 92,18 € |
20 | 8,52300 € | 170,46 € |
50 | 8,06760 € | 403,38 € |
Unit Price without VAT: | 10,41000 € |
---|---|
Unit Price with VAT: | 12,38790 € |