
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 21.6V | |
DC Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | 25.5V | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Applications | Industrial | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 60°C | |
Features | Adjustable Output | |
Size / Dimension | 7.60" L x 3.31" W x 7.80" H (193.0mm x 84.0mm x 198.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,93000 € | 628,93 € |
| 5 | 577,93200 € | 2.889,66 € |
| 10 | 543,93600 € | 5.439,36 € |
| 25 | 467,44520 € | 11.686,13 € |
| 50 | 454,69660 € | 22.734,83 € |
| Unit Price without VAT: | 628,93000 € |
|---|---|
| Unit Price with VAT: | 748,42670 € |

