
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 21.6V | |
DC Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 25A | |
Power (Watts) | 600W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 60°C | |
Features | Adjustable Output | |
Size / Dimension | 4.84" L x 2.56" W x 5.71" H (123.0mm x 65.0mm x 145.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,55000 € | 422,55 € |
| 5 | 365,75600 € | 1.828,78 € |
| 10 | 344,24000 € | 3.442,40 € |
| 25 | 309,81600 € | 7.745,40 € |
| 50 | 291,74340 € | 14.587,17 € |
| Unit Price without VAT: | 422,55000 € |
|---|---|
| Unit Price with VAT: | 502,83450 € |

