New at DigiKey
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS16

DigiKey Part Number
6141-STS16-ND
Manufacturer
Manufacturer Product Number
STS16
Description
Transfer switch 16A for UPS syst
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Rackmount, Tower
Manufacturer
Wöhrle
Voltage - Output
230VAC
Packaging
Case
Height
1.752" (44.50mm)
Part Status
Active
Shelf Life
72 Months
Type
Online (Double Conversion)
Shelf Life Start
Manufacture Charge Date
Voltage - Input
160V ~ 288V
Weight
4.4 lbs (2 kg)
Applications
General Purpose, Industrial Control
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Wöhrle Power Systems
FREE SHIPPING for this product
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:200
All prices are in EUR
Case
QuantityUnit PriceExt Price
1621,28000 €621,28 €
5611,92800 €3.059,64 €
10604,27900 €6.042,79 €
25597,47960 €14.936,99 €
50592,38040 €29.619,02 €
Unit Price without VAT:621,28000 €
Unit Price with VAT:739,32320 €