
SM_T_COM | |
|---|---|
DigiKey Part Number | 6141-SM_T_COM-ND |
Manufacturer | |
Manufacturer Product Number | SM_T_COM |
Description | UPS management software, AC powe |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 230VAC |
Datasheet | Datasheet |
Category | Form Rackmount, Tower |
Manufacturer Wöhrle | Voltage - Output 230VAC |
Packaging Case | Height 0.126" (3.20mm) |
Part Status Active | Shelf Life 72 Months |
Type Online (Double Conversion) | Shelf Life Start Manufacture Charge Date |
Voltage - Input 160V ~ 288V | Weight 0.01 lb (4.54 g) |
Applications General Purpose, Industrial Control |
| Case: | 221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,64000 € | 109,64 € |
| 5 | 106,23800 € | 531,19 € |
| 10 | 102,83800 € | 1.028,38 € |
| 25 | 100,28840 € | 2.507,21 € |
| 50 | 97,73860 € | 4.886,93 € |
| Unit Price without VAT: | 109,64000 € |
|---|---|
| Unit Price with VAT: | 130,47160 € |

