
REL-INT-CON-EXT | |
|---|---|
DigiKey Part Number | 6141-REL-INT-CON-EXT-ND |
Manufacturer | |
Manufacturer Product Number | REL-INT-CON-EXT |
Description | Relay contact, 3x, 30W max., 800 |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 230VAC |
Datasheet | Datasheet |
Category | Form Rackmount, Tower |
Manufacturer Wöhrle | Voltage - Output 230VAC |
Packaging Case | Height 0.126" (3.20mm) |
Part Status Active | Shelf Life 72 Months |
Type Online (Double Conversion) | Shelf Life Start Manufacture Charge Date |
Voltage - Input 160V ~ 288V | Weight 0.661 lb (299.82 g) |
Applications General Purpose, Industrial Control |
| Case: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,08000 € | 125,08 € |
| 5 | 121,65200 € | 608,26 € |
| 10 | 115,65500 € | 1.156,55 € |
| 25 | 111,37120 € | 2.784,28 € |
| 50 | 107,94420 € | 5.397,21 € |
| Unit Price without VAT: | 125,08000 € |
|---|---|
| Unit Price with VAT: | 148,84520 € |

