
Category | Voltage - Output 2 28V |
Manufacturer Wöhrle | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Case | Applications Industrial |
Part Status Active | Efficiency 91% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 2 | Features Adjustable Output |
AC Voltage - Input 320 ~ 600 VAC (3 Phase) | Size / Dimension 4.62" L x 2.76" W x 4.76" H (117.3mm x 70.0mm x 121.0mm) |
DC Voltage - Input (Min) 450V | Approval Agency CE, UL |
DC Voltage - Input (Max) 800V | Standard Number 60950-1 |
Voltage - Output 1 24V |
| Case: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,19000 € | 112,19 € |
| 5 | 103,68800 € | 518,44 € |
| 10 | 91,78900 € | 917,89 € |
| 25 | 86,69000 € | 2.167,25 € |
| 50 | 79,89060 € | 3.994,53 € |
| 100 | 76,49100 € | 7.649,10 € |
| 250 | 71,39160 € | 17.847,90 € |
| 500 | 67,99200 € | 33.996,00 € |
| Unit Price without VAT: | 112,19000 € |
|---|---|
| Unit Price with VAT: | 133,50610 € |

