
Convert VT6 | |
|---|---|
DigiKey Part Number | 6141-ConvertVT6-ND |
Manufacturer | |
Manufacturer Product Number | Convert VT6 |
Description | Distribution module, 19 5xIEC 16 |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control, Network, Single Phase 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 160V ~ 288V | |
Applications | General Purpose, Industrial Control, Network, Single Phase | |
Form | Rackmount, Tower | |
Backup Time - Max Load | - | |
Voltage - Output | 230VAC | |
Height | 3.504" (89.00mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 2.3 lbs (1 kg) |
| Case: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,34000 € | 121,34 € |
| 5 | 116,18200 € | 580,91 € |
| 10 | 112,73900 € | 1.127,39 € |
| 25 | 108,43560 € | 2.710,89 € |
| 50 | 104,13260 € | 5.206,63 € |
| Unit Price without VAT: | 121,34000 € |
|---|---|
| Unit Price with VAT: | 144,39460 € |

