
Convert VT1 | |
|---|---|
DigiKey Part Number | 6141-ConvertVT1-ND |
Manufacturer | |
Manufacturer Product Number | Convert VT1 |
Description | Distribution module, 19 9xIEC 10 |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 160V ~ 288V | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Backup Time - Max Load | - | |
Voltage - Output | 230VAC | |
Height | 1.752" (44.50mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 1.8 lbs (816.5 g) |
| Case: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 € | 94,67 € |
| 5 | 90,36400 € | 451,82 € |
| 10 | 86,06000 € | 860,60 € |
| 25 | 81,75720 € | 2.043,93 € |
| 50 | 78,31460 € | 3.915,73 € |
| Unit Price without VAT: | 94,67000 € |
|---|---|
| Unit Price with VAT: | 112,65730 € |

