DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Z4TL2B03715452
Z4TL2B03715452

VZ4TL2B03715452

DigiKey Part Number
1670-VZ4TL2B03715452-ND
Manufacturer
Manufacturer Product Number
VZ4TL2B03715452
Description
VIBRATION ERM MTR 10000 RPM 3V
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tray
Part Status
Obsolete
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.181" Dia (4.60mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.150" (3.80mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.