



VZ4TH5B0191760L | |
|---|---|
DigiKey Part Number | 1670-VZ4TH5B0191760L-ND |
Manufacturer | |
Manufacturer Product Number | VZ4TH5B0191760L |
Description | VIBRATION ERM MOTOR 14K RPM 0.8G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 14000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.177" x 0.173" (4.50mm x 4.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.118" (3.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 5 | 2,19600 € | 10,98 € |
| 10 | 2,11700 € | 21,17 € |
| 25 | 2,01760 € | 50,44 € |
| 50 | 1,94560 € | 97,28 € |
| 100 | 1,87600 € | 187,60 € |
| 250 | 1,78796 € | 446,99 € |
| 500 | 1,72408 € | 862,04 € |
| 1.000 | 1,66249 € | 1.662,49 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |









