
VZ43FM1B8230001L | |
|---|---|
DigiKey Part Number | 1670-VZ43FM1B8230001LTR-ND - Tape & Reel (TR) 1670-VZ43FM1B8230001LCT-ND - Cut Tape (CT) 1670-VZ43FM1B8230001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ43FM1B8230001L |
Description | VIBRATION ERM MOTOR 12K RPM 0.6G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ43FM1B8230001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.195" (4.95mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 2,10000 € | 10,50 € |
| 10 | 2,02600 € | 20,26 € |
| 25 | 1,93080 € | 48,27 € |
| 50 | 1,86200 € | 93,10 € |
| 100 | 1,79550 € | 179,55 € |
| 250 | 1,71116 € | 427,79 € |
| 500 | 1,65002 € | 825,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82975 € | 1.829,75 € |
| 2.000 | 1,76439 € | 3.528,78 € |
| 3.000 | 1,72725 € | 5.181,75 € |
| 5.000 | 1,68156 € | 8.407,80 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |











