Z43FC1B5640007L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ43FC1B5640007L

DigiKey Part Number
1670-VZ43FC1B5640007LTR-ND - Tape & Reel (TR)
1670-VZ43FC1B5640007LCT-ND - Cut Tape (CT)
1670-VZ43FC1B5640007LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZ43FC1B5640007L
Description
VIBRATION ERM MTR 10K RPM 0.65G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
VZ43FC1B5640007L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.177" x 0.169" (4.50mm x 4.30mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.217" (5.50mm)
Mounting Hole Spacing
-
Termination Style
J Lead
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,51000 €2,51 €
52,30800 €11,54 €
102,22500 €22,25 €
252,12040 €53,01 €
502,04460 €102,23 €
1001,97160 €197,16 €
2501,87904 €469,76 €
5001,81190 €905,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,00926 €2.009,26 €
2.0001,93749 €3.874,98 €
3.0001,89670 €5.690,10 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €