VW0934AB001F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vybronics, Inc
In Stock: 433
Unit Price: 2,81000 €
Datasheet
Image for VW0934AB001F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW0934AB001F

DigiKey Part Number
1670-VW0934AB001F-ND
Manufacturer
Manufacturer Product Number
VW0934AB001F
Description
VIBRATION ERM MTR 12000 RPM 3V
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
12000 RPM
Packaging
Tray
Size / Dimension
Round - 0.380" Dia (9.65mm)
Part Status
Obsolete
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-20°C ~ 60°C
Function
Vibration, ERM (Haptic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC0834B011FVybronics, Inc4331670-VC0834B011F-ND2,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes