VJP08-74D160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 329
Unit Price: 4,46000 €
Datasheet
ZJP08-74D160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJP08-74D160

DigiKey Part Number
1670-VJP08-74D160-ND
Manufacturer
Manufacturer Product Number
VJP08-74D160
Description
VIBRATION MOTOR 15000 RPM 4.5V
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 15000 RPM 4.5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tray
Part Status
Obsolete
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
4.5VDC
RPM
15000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes