
VG0832009L | |
|---|---|
DigiKey Part Number | 1670-VG0832009L-ND |
Manufacturer | |
Manufacturer Product Number | VG0832009L |
Description | VIBRATION LRA MOTOR 235HZ 1G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 1.8VAC |
Datasheet | Datasheet |
Category | Function Vibration, LRA (Haptic) |
Manufacturer Vybronics Inc | Voltage - Rated 1.8VAC |
Series | Size / Dimension Round - 0.315" Dia (8.00mm) |
Packaging Tray | Termination Style Pressure Contact |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type AC Motor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,61400 € | 13,07 € |
| 10 | 2,52200 € | 25,22 € |
| 25 | 2,40320 € | 60,08 € |
| 50 | 2,31740 € | 115,87 € |
| 100 | 2,23460 € | 223,46 € |
| 300 | 2,10933 € | 632,80 € |
| 500 | 2,05354 € | 1.026,77 € |
| 1.000 | 1,98020 € | 1.980,20 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |











