AC Motor Vibration, LRA (Haptic) 1.8VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG0832008

DigiKey Part Number
1670-VG0832008-ND
Manufacturer
Manufacturer Product Number
VG0832008
Description
VIBRATION LRA MOTOR 235HZ 1G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.8VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
1.8VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,87000 €2,87 €
52,64200 €13,21 €
102,54800 €25,48 €
252,42880 €60,72 €
502,34160 €117,08 €
1002,25810 €225,81 €
2502,15208 €538,02 €
5002,07522 €1.037,61 €
1.0002,00108 €2.001,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €