VG0825001D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vybronics, Inc
In Stock: 0
Unit Price: 2,88000 €
Datasheet
AC Motor Vibration, LRA (Haptic) 1.2VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Motor Vibration, LRA (Haptic) 1.2VAC
G0825001D
G0825001D

VG0825001D

DigiKey Part Number
1670-VG0825001D-ND
Manufacturer
Manufacturer Product Number
VG0825001D
Description
VIBRATION LRA MOTOR LINEAR 0.6G
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.2VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Obsolete
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
1.2VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes