Parametric Equivalent

Y5011200K000A9L | |
|---|---|
DigiKey Part Number | Y5011200K000A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y5011200K000A9L |
Description | RES 200K OHM 1W 0.05% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.05% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y5011200K000A9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.565" L x 0.138" W (14.35mm x 3.51mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y5011200K000A0L | VPG Foil Resistors | 0 | Y5011200K000A0L-ND | 33,27160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 33,27160 € | 831,79 € |
| Unit Price without VAT: | 33,27160 € |
|---|---|
| Unit Price with VAT: | 39,59320 € |

