
Y44870R10000F9R | |
|---|---|
DigiKey Part Number | Y4487-.1ATR-ND - Tape & Reel (TR) Y4487-.1ACT-ND - Cut Tape (CT) Y4487-.1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y44870R10000F9R |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y44870R10000F9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,92000 € | 22,92 € |
| 10 | 16,34400 € | 163,44 € |
| 25 | 14,56760 € | 364,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,45620 € | 672,81 € |
| 100 | 12,51200 € | 1.251,20 € |
| 150 | 12,02700 € | 1.804,05 € |
| 250 | 11,47852 € | 2.869,63 € |
| 350 | 11,15171 € | 3.903,10 € |
| 500 | 10,83244 € | 5.416,22 € |
| 600 | 10,67928 € | 6.407,57 € |
| Unit Price without VAT: | 22,92000 € |
|---|---|
| Unit Price with VAT: | 27,27480 € |

