

Y406650R0000A0W | |
|---|---|
DigiKey Part Number | 804-1215-ND |
Manufacturer | |
Manufacturer Product Number | Y406650R0000A0W |
Description | RES SMD 50 OHM 0.05% 1.2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.05% 1.2W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y406650R0000A0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,46000 € | 33,46 € |
| 10 | 24,15800 € | 241,58 € |
| 45 | 20,29644 € | 913,34 € |
| 90 | 18,92789 € | 1.703,51 € |
| 135 | 18,22519 € | 2.460,40 € |
| 270 | 17,16896 € | 4.635,62 € |
| Unit Price without VAT: | 33,46000 € |
|---|---|
| Unit Price with VAT: | 39,81740 € |

