FRSH-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRSH-Series

Y40661K00000Q0R

DigiKey Part Number
804-1128-2-ND - Tape & Reel (TR)
804-1128-1-ND - Cut Tape (CT)
804-1128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y40661K00000Q0R
Description
RES SMD 1K OHM 0.02% 1.2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.02% 1.2W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40661K00000Q0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.249" L x 0.127" W (6.32mm x 3.23mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,44000 €42,44 €
1030,88200 €308,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2515,85520 €396,38 €
5014,65800 €732,90 €
7514,04307 €1.053,23 €
12513,34744 €1.668,43 €
17512,93291 €2.263,26 €
25012,52796 €3.131,99 €
30012,33380 €3.700,14 €
60011,66723 €7.000,34 €
62511,63130 €7.269,56 €
Manufacturers Standard Package
Unit Price without VAT:42,44000 €
Unit Price with VAT:50,50360 €