

Y406610K0000Q0R | |
|---|---|
DigiKey Part Number | Y4066-10KBTR-ND - Tape & Reel (TR) Y4066-10KBCT-ND - Cut Tape (CT) Y4066-10KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y406610K0000Q0R |
Description | RES SMD 10K OHM 0.02% 1.2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.02% 1.2W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y406610K0000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,44000 € | 42,44 € |
| 10 | 30,88200 € | 308,82 € |
| 25 | 27,76240 € | 694,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,81060 € | 1.290,53 € |
| 100 | 24,15320 € | 2.415,32 € |
| 150 | 23,30193 € | 3.495,29 € |
| 250 | 22,33920 € | 5.584,80 € |
| 350 | 21,76557 € | 7.617,95 € |
| Unit Price without VAT: | 42,44000 € |
|---|---|
| Unit Price with VAT: | 50,50360 € |

