FRSH Series 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRSH Series 1206

Y406320K0000Q0R

DigiKey Part Number
Y4063-20KBTR-ND - Tape & Reel (TR)
Y4063-20KBCT-ND - Cut Tape (CT)
Y4063-20KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y406320K0000Q0R
Description
RES SMD 20K OHM 0.02% 1/2W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y406320K0000Q0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 €24,99 €
1017,87100 €178,71 €
2515,94760 €398,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5014,74440 €737,22 €
10013,72220 €1.372,22 €
15013,19727 €1.979,59 €
25012,60348 €3.150,87 €
35012,24971 €4.287,40 €
50011,90406 €5.952,03 €
60011,73830 €7.042,98 €
Manufacturers Standard Package
Unit Price without VAT:24,99000 €
Unit Price with VAT:29,73810 €