

Y406310K0000Q0R | |
|---|---|
DigiKey Part Number | 804-1127-2-ND - Tape & Reel (TR) 804-1127-1-ND - Cut Tape (CT) 804-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y406310K0000Q0R |
Description | RES SMD 10K OHM 0.02% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y406310K0000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 € | 24,99 € |
| 10 | 17,87100 € | 178,71 € |
| 25 | 15,94760 € | 398,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,74440 € | 737,22 € |
| 100 | 13,72220 € | 1.372,22 € |
| 150 | 13,19727 € | 1.979,59 € |
| 250 | 12,60348 € | 3.150,87 € |
| 350 | 12,24971 € | 4.287,40 € |
| 500 | 11,90406 € | 5.952,03 € |
| 600 | 11,73830 € | 7.042,98 € |
| Unit Price without VAT: | 24,99000 € |
|---|---|
| Unit Price with VAT: | 29,73810 € |

