
Y40621K00000Q0R | |
|---|---|
DigiKey Part Number | Y4062-1.0KATR-ND - Tape & Reel (TR) Y4062-1.0KACT-ND - Cut Tape (CT) Y4062-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40621K00000Q0R |
Description | RES SMD 1K OHM 0.02% 0.3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40621K00000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 € | 24,40 € |
| 10 | 17,43200 € | 174,32 € |
| 25 | 15,55080 € | 388,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,37380 € | 718,69 € |
| 100 | 13,37400 € | 1.337,40 € |
| 150 | 12,86060 € | 1.929,09 € |
| 250 | 12,27976 € | 3.069,94 € |
| 350 | 11,93366 € | 4.176,78 € |
| 500 | 11,59562 € | 5.797,81 € |
| 600 | 11,43350 € | 6.860,10 € |
| Unit Price without VAT: | 24,40000 € |
|---|---|
| Unit Price with VAT: | 29,03600 € |

