

Y4027125K000T9R | |
|---|---|
DigiKey Part Number | 804-1107-2-ND - Tape & Reel (TR) 804-1107-1-ND - Cut Tape (CT) 804-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4027125K000T9R |
Description | RES SMD 125K OHM 0.01% 3/4W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4027125K000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,21000 € | 45,21 € |
| 10 | 32,96700 € | 329,67 € |
| 25 | 29,66240 € | 741,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,59580 € | 1.379,79 € |
| 100 | 25,84000 € | 2.584,00 € |
| 150 | 24,93840 € | 3.740,76 € |
| 250 | 23,91868 € | 5.979,67 € |
| 350 | 23,31117 € | 8.158,91 € |
| Unit Price without VAT: | 45,21000 € |
|---|---|
| Unit Price with VAT: | 53,79990 € |

