Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


Y402320K0000T9R | |
|---|---|
DigiKey Part Number | 804-1103-2-ND - Tape & Reel (TR) 804-1103-1-ND - Cut Tape (CT) 804-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y402320K0000T9R |
Description | RES SMD 20K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402320K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,02000 € | 23,02 € |
| 10 | 16,41800 € | 164,18 € |
| 25 | 14,63400 € | 365,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,51820 € | 675,91 € |
| 100 | 12,57030 € | 1.257,03 € |
| 150 | 12,08353 € | 1.812,53 € |
| 250 | 11,53276 € | 2.883,19 € |
| 350 | 11,20466 € | 3.921,63 € |
| 500 | 10,88408 € | 5.442,04 € |
| 600 | 10,73040 € | 6.438,24 € |
| Unit Price without VAT: | 23,02000 € |
|---|---|
| Unit Price with VAT: | 27,39380 € |


